p単4充電式電池は、充電することで繰り返し何度でも使用できる単四形電池です。「単4」は代表的な電池規格の一種です。アメリカの呼び方は「AAA Batteries (トリプルエー・バッテリー)」です。標準規格としての国際規格(IEC)の呼び方は「R03」です。高さは44.5 mm、直径は10.5 mmです。/pp単4充電式電池は専用の充電器とセットにして使用します。異なるメーカーの充電器では充電できないものもあるためご注意ください。RSで取り扱っているメーカーの単4形充電式電池と充電器から最適なものを選んでください。/ph3単4充電式電池の長所/h3p充電式電池(蓄電池、二次電池とも言います)は乾電池と比べて値段が高めですが、充電器を使えば複数回充電でき、繰り返しの使用が可能になります。再利用可能なため、使い切っても新しい電池を購入・交換する必要はありません。ユーザーにとって便利なだけでなく、使用済み乾電池の廃棄を大幅に削減することにより、環境負荷の少ない選択肢にもなります。/ph3単4充電式電池の用途/h3p単4形の充電式電池は、リモコン、デジタルカメラ、時計、ペンライト、オーディオプレーヤーなど、少ない電流で稼働する電気機器の電源として幅広く使用されています。/p