p9V充電式電池(9 Volt Rechargeable Battery)は、充電することで繰り返し何度でも使用できる9V角形電池です。9V(ボルト)電池は一般的なサイズの電池の一種です。定格出力が9Vで、「PP3電池」とも呼ばれています。国際規格としてのANSI標準寸法は、48 mm x 25 mm x 15 mmとなっています。また、一部の9V電池は6本の単6形電池で構成されているものです。/pp9V充電式電池は専用の充電器とセットにして使う必要があります。異なるメーカーの充電器では充電できないものもあるためご注意ください。RSで取り扱っているメーカーの9V充電式電池と充電器から最適なものを選んでください。/ph39V充電式電池の長所/h3p充電式電池(蓄電池、二次電池とも言います)は乾電池と比べて値段が高めですが、充電器を使えば複数回充電でき、繰り返しの使用が可能になります。ユーザーにとって便利なだけでなく、使用済み乾電池の廃棄を大幅に削減することにより、環境負荷の少ない選択肢にもなります。/ph39V充電式電池の用途/h3p9V充電式電池は、トランシーバ、煙探知器、時計などさまざまな用途で使われます。特に楽器周辺機材では今だ9V電池が根強く使用されています。電池は機材に直接繋ぐことで、余計な配線が不要で、配線系のトラブルが無くなります。/p