Miller ケーブルストリッパ取替カセット 35243 交換用カセット

  • RS品番 667-3897
  • メーカー型番 35243
  • メーカー/ブランド名 Miller
データシート
その他
RoHSステータス: 該当なし
COO(原産国): US
詳細情報

UDT Universal Drop Trimmer

Prepares all 59, 6, N48, 7, 11 drop cable constructions as per SCTE and Bellcore specifications
One step cable preparation exposes the centre conductor and removes the jacket
Built-in strip stops
Interchangeable blade cassettes will expose the centre conductor by 5/16in (7.93mm) and remove the proper length of jacket at 1/4in (6.35 mm)
Blade cassettes colour-coded and marked with cable series type and braid preparation dimensions for easy identification
Cassette storage compartment capable of holding two extra cassettes
High impact, hi-visibility red, polymer construction
Compact size
No adjustments or extra tools required
Length: 139.7 mm
Weight: 127 g

備考

Not intended for Plenum Series Cable Construction.

仕様
特性
アクセサリタイプ 交換用カセット
併用可能製品 Trimmers
取扱終了