- RS品番:
- 511-7153
- メーカー型番:
- 1K3-126
- メーカー/ブランド名:
- Smartscan
- RS品番:
- 511-7153
- メーカー型番:
- 1K3-126
- メーカー/ブランド名:
- Smartscan
その他
RoHSステータス: 該当なし
- COO(原産国):
- GB
詳細情報
Smartscan Light Curtain
The Smartscan 1000 series 3 beam light curtain has a maximum scanning range of 5m. It comprises of Transmitter (Tx) and the Receiver (Rx) units, providing two fail-safe electronic outputs. Each enclosure has integral M6 threaded slots down the sides and back so that it may be mounted from any face with no special fixtures. Also, the 1000 Plus safety light guard can be connected to a Smartscan Multifunction Safety Unit (MFU) which provides relay output switching plus options for muting, E-Stop inputs, manual/auto-restart and external device monitoring (EDM).
Warning:
These devices must be installed and used by the installation and operating instructions supplied with each product.
Warning:
These devices must be installed and used by the installation and operating instructions supplied with each product.
Features and Benefits
EC Type Examined
Safety integrity classification
Simple installation and alignment with diagnostic indicators
Slim-line enclosures
No range setting
Continually self-monitoring system, no test input required
Diagnostic indicators
Dual-channel, fail-safe electronic outputs (control reliable)
All units come with transmitter and receiver, 2 x 5m connecting cables
Maximum response time is 40ms
Waterproof enclosures
Power supply is 24V, 1.5A DC
Aluminium chromate treated, yellow polyester powder coated finish
Safety integrity classification
Simple installation and alignment with diagnostic indicators
Slim-line enclosures
No range setting
Continually self-monitoring system, no test input required
Diagnostic indicators
Dual-channel, fail-safe electronic outputs (control reliable)
All units come with transmitter and receiver, 2 x 5m connecting cables
Maximum response time is 40ms
Waterproof enclosures
Power supply is 24V, 1.5A DC
Aluminium chromate treated, yellow polyester powder coated finish
Applications
Machine safeguarding
Mining and Quarrying
Factory automation industry
Pharmaceutical industry
Rail and transport
Mining and Quarrying
Factory automation industry
Pharmaceutical industry
Rail and transport
Certifications
IP65 rated
EN61496-1
IEC 61496-2
EN954-1
EN61496-1
IEC 61496-2
EN954-1
仕様
特性 | |
---|---|
シリーズ | 1K3 |
コンポーネントタイプ | レシーバ、センダー |
安全タイプ | 3 |
SIL IEC 61508 | 2 |
PL EN ISO 13849-1 | d |
ビームの数 | 3 |
防護高さ | 450mm |
最小スキャン距離 | 0.5m |
最大スキャン距離 | 5m |
最大応答時間 | 40 ms |
高さ | 990mm |
長さ | 41mm |
機能 | EDM |
寸法 | 28 x 41 x 990 mm |
幅 | 28mm |
応用例 | ハンド |
接続方式 | ケーブル |