- RS品番:
- 189-2154
- メーカー型番:
- XUM2ANSBM8R
- メーカー/ブランド名:
- Telemecanique Sensors
取扱終了
- RS品番:
- 189-2154
- メーカー型番:
- XUM2ANSBM8R
- メーカー/ブランド名:
- Telemecanique Sensors
データシート
その他
- COO(原産国):
- JP
詳細情報
Diameter 18 XUB range (up to 20 metres), miniature XUM range (up to 15 m), compact 50X50 XUK range (up to 45m), and compact XUX range (up to 60m) are available in: All industrial detection system modes such as: Thru-beam, Reflex, Reflex polarised, Diffuse and Diffuse with background suppression. In multi mode which means all these five detection systems are available in only one reference. This major innovation gives a greater simplicity of choice setup and maintenance management. Fork format, XUV range: the most cost-effective and easy to install photo-fork for small conveyors, packaging and labelling machines.
All the most industrial photo-electric popular formats available at your Telemecanique sensors distributor next door
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Photoelectric Sensor Miniature Thru Beam SN 15m Npn Receiver Connector M8
仕様
特性 | |
---|---|
センサーのスタイル | ミニチュア |
検出タイプ | Through Beam |
検出範囲 | 15 m |
出力タイプ | NPN |
電気的接続 | M8 4 Pin Connector |
最大DC電圧 | 24 V, 26.4 V |
接続方式 | M8 4 Pin Connector |
ライトソース | LED |
IP保護等級 | IP67 |
電流 Max | 13 mA |
応答時間 | 1 ms |
実装タイプ | Threaded |
材質 | Plastic |
動作温度 Min | -30°C |
動作温度 Max | +55°C |
シリーズ | OsiSense XU |