- RS品番:
- 354-3550
- メーカー型番:
- MB-2065
- メーカー/ブランド名:
- NKK Switches
取扱終了
- RS品番:
- 354-3550
- メーカー型番:
- MB-2065
- メーカー/ブランド名:
- NKK Switches
その他
- COO(原産国):
- CN
詳細情報
Push Button Switch M Series
Special alloy contact with excellent wear and arc resistance
Stainless steel cover for excellent corrosion resistance
Body moulding material to UL 94V-0 with excellent self-extinguishing properties
Terminations epoxy resin sealed to prevent flux ingress and improve vibrational resistance
Insulation wall between terminals to enhance insulation and voltage withstanding safety
Stainless steel cover for excellent corrosion resistance
Body moulding material to UL 94V-0 with excellent self-extinguishing properties
Terminations epoxy resin sealed to prevent flux ingress and improve vibrational resistance
Insulation wall between terminals to enhance insulation and voltage withstanding safety
備考
Optional buttons available - see later in this section
仕様
特性 | |
---|---|
動作特性 | ラッチ |
実装タイプ | パネルマウント |
プッシュボタンの色 | 黒 |
接点構成 | SPDT |
コンタクト定格電流 | 6 A @ 125 V ac |
コンタクト材質 | 銀めっき銀合金 |
メーカー型番 | MB-2065 |
末端様式 | はんだ |