One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
IP68/66 (継手に応じる) ハロゲン、カドミウム不使用 難燃性 耐性: 燃料、鉱物油、潤滑剤、アルカリ、一般的な溶剤 PCL: 動作温度-40 to +105 °C (短期間の場合+150 °C)、衝撃強さ>6J、難燃性等級UL94 V2、CSA認定 PUE: 動作温度-60 to +50 °C、優れた両振り曲げ特性 VOH: 動作温度-40 to 105 °C (短期間の場合+150 °C)、衝撃強さ>20J、UL認定 PAH: 動作温度-40 to 105 °C (短期間の場合+150 °C)、衝撃強さ>18J VAML/VAM: 動作温度-40 to 105 °C (短期間の場合+150 °C) PCS: 動作温度-40 to +105 °C (短期間の場合+150 °C)、衝撃強さ>7.5J、CSA認定、UL