RECOM LED Driver, 4.5 to 36V DC Input Voltage Range, 0 to 350mA Output Current Range - RCD-24-PL Series - RCD-24-0.35/PL/A
Need a stable energy source for your lighting system? Use this LED driver from RECOM. It provides an output current of 0 to 350mA for wide compatibility with low-power systems. An operating temperature range between -40°C and +85°C means it's suitable for use in harsh industrial conditions. For versatility, the unit supports both digital and analogue dimming. A typical output current accuracy of +2% ensures precise control for a steady power supply that prevents flickering.
Features & Benefits
• Light weight of 1.9g to place minimal strain on your system • Mean time between failures of over 600,000 hours at +25°C indicates this is a long-lasting option • Wide input voltage range of 4.5 to 36V DC for use with low-voltage systems
Applications
• Underwater lighting systems • Hospitality venues • Vehicle lights
How big is this device?
This device has compact dimensions of 31 (L) x 11.4 (W) x 6.6mm (H), so it can be installed discreetly under shelving or inside furniture to give a sleek finish.
How efficient is this LED driver?
This LED driver has a typical efficiency of 96%, helping to ensure minimal power loss and reliable performance.