- RS品番:
- 619-2789
- メーカー型番:
- 540200
- メーカー/ブランド名:
- Pilz
- RS品番:
- 619-2789
- メーカー型番:
- 540200
- メーカー/ブランド名:
- Pilz
その他
RoHSステータス: 該当なし
- COO(原産国):
- CH
詳細情報
Pilz Non-contact Switch
The Pilz PSENcode series non-contact safety switch has an assured switching distance of 15mm. It has 2OSSD RFIDsafety outputs. It is coded and the only switch with an actuator from the PSEN cs3.1 series.
Supplied with actuator
Caution:
EN60947-5-3 standard is only met if the entire system consisting of a safety switch (PSENcode), an actuator (PSENcode) and a safety-monitoring module (PNOZ X or PNOZmulti) is used.
Note:
When the safety gate is closed the switch provides 2 N/C semiconductor outputs.
Supplied with actuator
Caution:
EN60947-5-3 standard is only met if the entire system consisting of a safety switch (PSENcode), an actuator (PSENcode) and a safety-monitoring module (PNOZ X or PNOZmulti) is used.
Note:
When the safety gate is closed the switch provides 2 N/C semiconductor outputs.
Features and Benefits
Input The supply voltage is 24VDC
4 directions of actuation
Unique coding
Series connection -You can connect more than 10 safety switches in a sequence to Cat 4 of EN954-1
Unique assignment of the switch and its actuator Five directions of actuation
Connection type is M12, 8-pin male
Housing material is plastic
Operating temperature ranges between -25°C and 70°C
4 directions of actuation
Unique coding
Series connection -You can connect more than 10 safety switches in a sequence to Cat 4 of EN954-1
Unique assignment of the switch and its actuator Five directions of actuation
Connection type is M12, 8-pin male
Housing material is plastic
Operating temperature ranges between -25°C and 70°C
Applications
Industrial environment
Certifications
IP67 rated
EN 60947-5-3
EN 62061 SIL CL 3
EN ISO 13849-1
PLe Cat. 4
EN ISO14119
CE certified
UL approved
TÜV certified
BG certified
CCC certified
FCC certified
IC certified
EN 60947-5-3
EN 62061 SIL CL 3
EN ISO 13849-1
PLe Cat. 4
EN ISO14119
CE certified
UL approved
TÜV certified
BG certified
CCC certified
FCC certified
IC certified
認可
BG, cUL, CCC
仕様
特性 | |
---|---|
電源電圧 | 24V dc |
材質 | プラスチック |
接続タイプ | M12 |
アクチュエータタイプ | 独自コード |
安全カテゴリ | 4 |
センサ原理 | Transponder |
アクチュエータ含む | あり |
スイッチング距離 | 15 mm |
シリーズ | PSENmag |
IP保護等級 | IP67 |
幅 | 40mm |
深さ | 40mm |
接近方向数 | 5 |
長さ | 75mm |