RJ用パッチパネル RS PRO, Cat5e, 24ポート
- RS品番:
- 557-177
- メーカー/ブランド名:
- RS PRO
取扱終了
- RS品番:
- 557-177
- メーカー/ブランド名:
- RS PRO
データシート
その他
- COO(原産国):
- CN
詳細情報
RS Pro
RS PRO Cat5e 24 Port RJ45 RJ Patch Panel STP 1 U Black
Keep cables organised by adding this RS PRO patch panel to your rack. It has 24 ports to evenly space out your cables in a single row. Each slot is numbered with a space above for labelling, so you can easily locate connections for maintenance and testing.
The panel is covered to protect its terminals and improve its shielding. With a height of 1 U, it fits between rack shelves on standard server and networking cabinets. The terminal blocks are in an LSA style (meaning there's no soldering, screwing or wire stripping required) to speed up installations. Cable ties and an earthing lead are included to help you quickly arrange cables and safely set up your panel.
Data centres, office blocks and research laboratories use RJ (registered jack) patch panels like this one. This unit meets the TIA (Telecommunications Industry Association) and EIA (Electronic Industries Alliance) manufacturing and performance standard 568A-B.2.2001, for Cat 5e cabling in commercial buildings.
The panel is covered to protect its terminals and improve its shielding. With a height of 1 U, it fits between rack shelves on standard server and networking cabinets. The terminal blocks are in an LSA style (meaning there's no soldering, screwing or wire stripping required) to speed up installations. Cable ties and an earthing lead are included to help you quickly arrange cables and safely set up your panel.
Data centres, office blocks and research laboratories use RJ (registered jack) patch panels like this one. This unit meets the TIA (Telecommunications Industry Association) and EIA (Electronic Industries Alliance) manufacturing and performance standard 568A-B.2.2001, for Cat 5e cabling in commercial buildings.
Features and Benefits
Black colour
RJ45 interface type
Cat5e LAN category
24 ports
Rack height of 1 U
STP (Single Twisted Pair) shield type
Depth of 115 mm
Height of 44.45 mm
Width of 483 mm
RJ45 interface type
Cat5e LAN category
24 ports
Rack height of 1 U
STP (Single Twisted Pair) shield type
Depth of 115 mm
Height of 44.45 mm
Width of 483 mm
テスト
仕様
特性 | |
---|---|
LANカテゴリ | Cat5e |
ポート数 | 24 |
インタフェースタイプ | RJ45 |
シールドタイプ | STP |
ラック高さ | 1U |
高さ | 44.45mm |
幅 | 483mm |
深さ | 115mm |
色 | Black |