This low-voltage British Standard fuse from Eaton can be used to protect electrical equipment such as wiring systems and industrial and switchgear applications. It's a bolted tag fuse (also known as an offset slotted fuse), meaning it's fitted with tags that you can use to screw it into a fuse holder or to bolt it directly onto a busbar. This fuse will also mount into a 200DF fuse block. As a gG-type fuse, it's suitable for general-purpose use.
High rupture capacity means it's able to withstand short-term surges up to 80 kA at 690 V AC without blowing B2 fuse size of 47 (body height) x 31 (body diameter) x 136 mm (overall length), which is a British Standard size Suitable for protecting the three-phase applications used in most industrial systems A power loss that's typically 20% lower than BS 88-standard requirements prevents systems from overheating
Can I reuse the circuit after the fuse has blown and been replaced?
This fuse is suitable for type-2 coordinated applications as defined in IEC (International Electrotechnical Commission) 947-4, meaning it should blow without significant damage to the starter, so you can still use the application following a short circuit.