- RS品番:
- 166-147
- メーカー型番:
- NC4FXX-D25
- メーカー/ブランド名:
- Neutrik
取扱終了
- RS品番:
- 166-147
- メーカー型番:
- NC4FXX-D25
- メーカー/ブランド名:
- Neutrik
その他
- COO(原産国):
- LI
詳細情報
XX シリーズ XLR ケーブルコネクタトレイ
XX シリーズコネクタは、 25 ディスアセンブリ XLR の再密閉可能なトレイに収められています。
警告
メインコネクタとして使用しないこと
Neutrik XLR Connector
The Neutrik 4-contacts female XLR connector has a voltage rating of 50V and a current rating of 10A. This connector has a silver over nickel plating. It offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Warning:
Not to be used as mains connectors
Product application information:
Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.
Warning:
Not to be used as mains connectors
Product application information:
Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.
Features and Benefits
Additional ground spring contacts for better shell ground continuity
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with a unique hologram guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Female connector with an improved solid metal latch which is larger and easier to handle
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Operating temperature ranges between -30°C and 80°C
Sleek and ergonomic design makes it handy
Unique cage design of female contact for low contact resistance and high integrity
Boot with polyurethane gland gives high protection to cable bending stresses
Branded with a unique hologram guarantees genuine and authentic Neutrik product
Coloured rings and boots available for coding or identification
Female connector with an improved solid metal latch which is larger and easier to handle
Female contact incorporates a solder barrier to prevent solder running into the contact mating area
Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Operating temperature ranges between -30°C and 80°C
Sleek and ergonomic design makes it handy
Unique cage design of female contact for low contact resistance and high integrity
Certifications
UL approved
仕様
特性 | |
---|---|
極数 | 4 |
種類 | XLR |
オス/メス | メス |
実装タイプ | ケーブルマウント |
接続方向 | ストレート |
色 | ナチュラル |
表面処理:コンタクト | ニッケルの上に銀 |
ハウジング材質 | 亜鉛 |
結線方法 | はんだ |
定格電流 | 10A |
定格電圧 | 50 V |
コンタクト材質 | 真鍮 |
動作温度 Min | -30°C |
動作温度 Max | +80°C |
関連ページ
- Neutrik XLRコネクタ メス 3極 ストレート ケーブルマウント NC3FXX-D25 ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 6極 ストレート ケーブルマウント NC6FXX ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 7極 ストレート ケーブルマウント NC7FXX ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 5極 ストレート ケーブルマウント NC5FXX ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 4極 ストレート ケーブルマウント NC4FXX-BAG ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 4極 ストレート ケーブルマウント NC4FXX ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 5極 ストレート ケーブルマウント NC5FXX-D25 ニッケルの上に銀めっき
- Neutrik XLRコネクタ メス 5極 ストレート ケーブルマウント NC5FXX-BAG ニッケルの上に銀めっき