Norgren 取付け具 4214-52 R72Gシリーズ
- RS品番:
- 239-0737
- メーカー型番:
- 4214-52
- メーカー/ブランド名:
- Norgren
107 海外在庫あり - 通常4営業日でお届け
単価: 購入単位は 個
¥5,460.00
(税抜)
¥6,006.00
(税込)
個 | 単価 |
---|---|
1 - 4 | ¥5,460.00 |
5 - 9 | ¥5,230.00 |
10 - 24 | ¥5,120.00 |
25 + | ¥5,010.00 |
- RS品番:
- 239-0737
- メーカー型番:
- 4214-52
- メーカー/ブランド名:
- Norgren
その他
RoHSステータス: 該当なし
- COO(原産国):
- MX
詳細情報
IMI Norgren Bracket For R72G Series, +65°C Maximum Operating Temperature, 17 Bar Maximum Operating Pressure - 4214-52
Mount your R72G series pneumatic equipment using this bracket and clamp from IMI Norgren. It comes in two sections to make installation simple and fits onto flat surfaces including walls and panels for flexibility. As it attaches with screws, mounting is secure. This modular-style bracket is compatible with other Exelon accessories, making it easy to customise, adapt and upgrade your systems. As it's safe for use at pressures up to 17 bar, this bracket is suitable for use in heavy industry.
Features & Benefits
Comes with two nitrile O-rings to create a durable seal on the ports
Wide operating temperature between -34°C and +65°C for use in demanding environments
Wide operating temperature between -34°C and +65°C for use in demanding environments
Applications
Automotive industry
Food processing
Materials handling
Medical and pharmaceutical manufacturing
Food processing
Materials handling
Medical and pharmaceutical manufacturing
Does this bracket take up much space?
This accessory is a space-efficient option with a wall bracket length of 74mm and width of 14mm. The overall depth of the bracket and clamp, from the mounting surface to the centre of the port is 38mm. This means your equipment is mounted close to walls to save room.
仕様
特性 | |
---|---|
メーカーシリーズ | R72G |
アクセサリータイプ | ブラケット |