- RS品番:
- 179-2408
- メーカー型番:
- RFE110110
- メーカー/ブランド名:
- Lovato
一時的な在庫切れ - 2024/06/05に入荷し、その後4営業日でお届け予定
追加されました
単価: 購入単位は 個
¥30,388.00
(税抜)
¥33,426.80
(税込)
個 | 単価 |
1 + | ¥30,388.00 |
- RS品番:
- 179-2408
- メーカー型番:
- RFE110110
- メーカー/ブランド名:
- Lovato
その他
RoHSステータス: 対象外
- COO(原産国):
- CN
詳細情報
RFE... electronic relays are characterized by a wide current range and high precision in tripping time.RFE... are self powered by the power circuit current, so they do not require auxiliary power supply. RFE... are suitable for all types of motor starting because different tripping classes (5, 10, 20 or 30) can be selected.
Rated insulation voltage (main circuit) Ui:1000V
Rated insulation voltage (auxiliary circuit) Ui:690V
IEC rated impulse withstand voltage Uimp:8kV
Rated frequency:50/60Hz
Maximum rated current:32A for RFE45,110A for RFE110
Maximum conductor section:10mm2
AWG 6 for RFE 45, 50mm2
AWG 1/0 for RFE 110
Dissipation perphase:0.3Wmax
Selectable tripping class:5-10-20-30
Phase failure sensitive:trippingin3smax
Rated insulation voltage (auxiliary circuit) Ui:690V
IEC rated impulse withstand voltage Uimp:8kV
Rated frequency:50/60Hz
Maximum rated current:32A for RFE45,110A for RFE110
Maximum conductor section:10mm2
AWG 6 for RFE 45, 50mm2
AWG 1/0 for RFE 110
Dissipation perphase:0.3Wmax
Selectable tripping class:5-10-20-30
Phase failure sensitive:trippingin3smax
仕様
特性 | |
---|---|
コンタクトの定格電流 | 110 A |
シリーズ | RFE |
接続方式 | ねじ |
幅 | 114mm |
長さ | 65mm |
奥行き | 120mm |
動作温度 Min | -25°C |
取付方法 | 直接接触器 |
動作温度 Max | +70°C |