- RS品番:
- 163-7158
- メーカー型番:
- NE212.012AXA2
- メーカー/ブランド名:
- Baumer
取扱終了
- RS品番:
- 163-7158
- メーカー型番:
- NE212.012AXA2
- メーカー/ブランド名:
- Baumer
その他
- COO(原産国):
- DE
詳細情報
Baumer Digital Counter
The Baumer NE212 series digital counter is a two preset, programmable and panel mounted device. This counter has a logic input and relay output. It also has an 8-digit LED display and the scaling factor ranges from 0.001 and 99.999. This counter supplies voltage rating ranges between 85VAC and 265VAC. It supports a main preset, parallel alignment, trailing preset, step preset operating modes. It can be used as a batch counter, tachometer, totalizer and hour counter. This counter has a maximum count frequency of 10KHz.
Features and Benefits
Floating preliminary" and "permanent comparison of 2 preset" functions
Many programmable counter modes such as adding, subtracting, bi-directional, sum or difference
Pulse variation can be programmed from 0.0001 to 9999.99
Start count and scaling factor programmable
Connection: Incremental encoder or digital sensors
Plug-in screw terminal connection
Front Dimension 72mm x 72mm
Operating temperature ranges between 0°C and 50°C
Many programmable counter modes such as adding, subtracting, bi-directional, sum or difference
Pulse variation can be programmed from 0.0001 to 9999.99
Start count and scaling factor programmable
Connection: Incremental encoder or digital sensors
Plug-in screw terminal connection
Front Dimension 72mm x 72mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
UL approved
E63076
DIN EN 61000-6-4
DIN EN 61000-6-2
E63076
DIN EN 61000-6-4
DIN EN 61000-6-2
仕様
特性 | |
---|---|
電源電圧 | 85 → 265 V ac |
カウントモード | 時間 |
ディスプレイのタイプ | LED |
入力方式 | ロジック |
接続タイプ | ねじ |
リセット方法 | 自動、電動、手動 |
表示桁数 | 8 |
実装タイプ | パネル |
出力/インタフェース | リレー |
カウント方向 | 双方向 |
文字の高さ寸法 | 7.6 mm |
最大カウント周波数 | 10kHz |
表示範囲 | 0.0001 → 9999.99 |
測定範囲 | 0.0001 → 9999.99 |
動作温度 Min | 0°C |
重量 | 320g |
シリーズ | NE212 |
動作温度 Max | +50°C |