KEMET フィルムコンデンサ,1 kV dc, 300 V ac,1nF,±20%
- RS品番:
- 165-0168
- メーカー型番:
- PME271YA4100MR30
- メーカー/ブランド名:
- KEMET
関連ページ
- KEMET フィルムコンデンサ,1 kV dc, 300 V ac,1nF,±20%
- KEMET フィルムコンデンサ,1.25 kV dc, 300 V ac,1nF,±20%
- EPCOS フィルムコンデンサ,3 kV dc, 500 V ac,1nF,±20%
- KEMET AEC-Q200 フィルムコンデンサ,300 V ac, 1000 V dc,1nF,±20%
- WIMA フィルムコンデンサ,63 V ac, 100 V dc,1nF,±20%
- KEMET AEC-Q200 フィルムコンデンサ,1 kV dc, 250 V ac,1nF,±10%
- Panasonic ポリプロピレンフィルムコンデンサ,300V ac,1nF,±20%
- KEMET AEC-Q200 フィルムコンデンサ,1 kV dc, 600 V ac,1nF,±5%