RS PRO 30 W Fly Killer Lamp, 365 nm, Linear Shatterproof
- RS Stock No.:
- 473-0840
- Distrelec Article No.:
- 303-95-155
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD348.51
(exc. GST)
SGD379.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD348.51 |
*price indicative
- RS Stock No.:
- 473-0840
- Distrelec Article No.:
- 303-95-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power | 30W | |
| Product Type | Fly Killer Lamp | |
| Lamp Base/Socket | G13 | |
| Lamp Type | Tube | |
| Lamp Shape | Linear | |
| Shatterproof | Yes | |
| Housing Material | Steel | |
| Number of Lamps | 2 | |
| Lamp Supplied | No | |
| Peak Wavelength | 365nm | |
| Lifespan | 1year | |
| Depth | 130mm | |
| Standards/Approvals | VDE | |
| Voltage | 3800V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power 30W | ||
Product Type Fly Killer Lamp | ||
Lamp Base/Socket G13 | ||
Lamp Type Tube | ||
Lamp Shape Linear | ||
Shatterproof Yes | ||
Housing Material Steel | ||
Number of Lamps 2 | ||
Lamp Supplied No | ||
Peak Wavelength 365nm | ||
Lifespan 1year | ||
Depth 130mm | ||
Standards/Approvals VDE | ||
Voltage 3800V | ||
RS PRO Electric Insect Killer Light Unit
These RS PRO electric fly killer units utilise UVA rays, which are the most effective way to attract flying insects, such as flies, moths, mosquitoes, and other flying insects. Our fly killers or bug zappers use no chemicals, have no smell, no sprays and are pollution free, as the insects are electrocuted by the electrically charged metal grids.
Why would you choose these Fly Killer Units?
RS PRO fly killer light units can be used free-standing, wall mounted or suspended from the ceiling with the supplied chain. The fly killer and bug zapper should be fitted with shatterproof UVA tubes, but if shatterproof tubes are not required standard UVA tubes can also be fitted.
Bug zappers are recommended for areas where food is served, prepared, or eaten. It is recommended that the tubes are changed every year, as the UV content of the lamps reduces over time.
Features and Benefits
RS PRO Electric Insect Killer Light Unit Variants – Available Separately
Compatible Light Bulbs
Compatible Standard UVA Tubes
FAQs
What types of lights, bulbs and lamps are available?
Typical Applications
Fly killer lights & fittings are recommended for use in areas where food is served, prepared, or eaten, either at home, in a business or in a commercial environment. This is because they use no chemicals, create no smell and are pollution free. Consider installing your fly killer lamp at an entry point to attract the insects before they reach the food.
Note
TUBES are not INCLUDED
Related links
- RS PRO 40 W Fly Killer Lamp Linear Shatterproof
- GlassGuard 18 W Fly Killer Light 350 nm, Linear Shatterproof
- Philips Lighting 15 W Fly Killer Light 365 nm, Linear
- Philips Lighting 8 W Fly Killer Light 365 nm, Linear
- RS PRO 25 W Fly Killer Light 365 nm, U Bend Shatterproof
- Sylvania 15 W Fly Killer Light 368 nm, Tubular
- Sylvania 20 W Fly Killer Light 368 nm, Tubular
- Fly Killer Lights