Deltron, アルミニウム, 高さ:106.7 mm, 奥行き:202 mm 483-C060
- RS品番:
- 769-6879
- メーカー型番:
- 483-C060
- メーカー/ブランド名:
- Deltron
17 海外在庫あり - 通常4営業日でお届け
単価: 購入単位は 個
¥9,902.00
(税抜)
¥10,892.20
(税込)
個 | 単価 |
---|---|
1 - 11 | ¥9,902.00 |
12 - 24 | ¥9,636.00 |
25 + | ¥9,358.00 |
- RS品番:
- 769-6879
- メーカー型番:
- 483-C060
- メーカー/ブランド名:
- Deltron
その他
- COO(原産国):
- CH
詳細情報
IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged
The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
備考
Shielded (EMC) version has a carbon loaded silicone seal.
規格
BS EN 60529: 1992
仕様
特性 | |
---|---|
材質 | アルミダイキャスト |
奥行き | 202 mm |
高さ | 106.7 mm |
幅 | 120.8 mm |
外形寸法 | 202 x 120.8 x 106.7mm |
IP保護等級 | IP66, IP67, IP68 |
色 | 銀 |
蓋色 | 銀 |
フランジ | あり |
シールド | あり |
シリーズ | 483 |
関連ページ
- Deltron, アルミニウム, 高さ:55.9 mm, 奥行き:202 mm 483-C050
- Deltron, アルミニウム, 高さ:106.7 mm, 奥行き:202 mm 483-0060
- Deltron, アルミニウム, 高さ:55.9 mm, 奥行き:202 mm 483-0050
- Deltron, アルミニウム, 高さ:55.9 mm, 奥行き:139.7 mm 483-0030
- Deltron, アルミニウム, 高さ:55.9 mm, 奥行き:252 mm 483-C070
- Deltron, アルミニウム, 高さ:30.5 mm, 奥行き:114.3 mm 483-C010
- Deltron, アルミニウム, 高さ:30.5 mm, 奥行き:139.7 mm 483-C020
- Deltron, アルミニウム, 高さ:55.9 mm, 奥行き:139.7 mm 483-C040