Bulgin 丸型コネクタ, 12極, スタンダード, インライン, PX0795/S
- RS品番:
- 494-4601
- メーカー型番:
- PX0795/S
- メーカー/ブランド名:
- Bulgin
ボリュームディスカウント対象商品
単価: 購入単位は 個
¥3,320.00
(税抜)
¥3,652.00
(税込)
一時的な在庫切れ - 2024/12/23に入荷し、その後4営業日でお届け予定
個 | 単価 | |
1 - 29 | ¥3,320.00 | |
30 - 299 | ¥3,160.00 | |
300 - 399 | ¥2,990.00 | |
400 - 499 | ¥2,830.00 | |
500 + | ¥2,660.00 |
- RS品番:
- 494-4601
- メーカー型番:
- PX0795/S
- メーカー/ブランド名:
- Bulgin
- COO(原産国):
- TN
Bulgin Buccaneer Standard Sealed In-Line Connectors
From Bulgin, the Buccaneer Standard Series of In-line Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 to 8mm cable acceptance (2 to 9 pole)
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 to 8mm cable acceptance (2 to 9 pole)
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series in-line connectors mate with corresponding cable connectors for cable to cable connections, and with panel mounting connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series in-line connectors mate with corresponding cable connectors for cable to cable connections, and with panel mounting connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
![](https://media.rs-online.com/t_line/L489526-05.gif)
特性 | |
---|---|
極数 | 12 |
実装タイプ | インライン |
コネクタサイズ | スタンダード |
プラグ/ソケット | ソケット |
コンタクトジェンダー | メス |
結線方法 | 圧着, はんだ |
IP保護等級 | IP68 |
定格電流 | 5.0A |
接続方向 | ストレート |
シリーズ | Standard Buccaneer |
定格電圧 | 50.0 V |
接合型 | ネジ |
シェルサイズ | 38 |
ハウジング材質 | ポリマー |
ストレインリリーフ | なし |
表面処理:コンタクト | 金 |
動作温度 Max | +70°C |
コンタクト材質 | 銅 |
動作温度 Min | -20°C |