Philips Lighting 70CDMTD942 メタルハライドランプ

取扱停止中
この商品はお取扱い終了致しました。
RS品番:
792-3641
メーカー型番:
70CDMTD942
メーカー/ブランド名:
Philips Lighting
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択

ブランド

Philips Lighting

プロダクトタイプ

メタルハライドランプ

Philips MASTER Colour CDM-TD Double Ended


With their elliptical arc tube the Philips CDM-TD lamps are more efficient and provide longer lasting colour stability compared to the previous generation with cylindrical arc tube.

The unique, one-piece elliptical arc tube construction provides highly efficient, brilliant light with best-in-class CRI and fast run-up. Ideal applications are indoor and outdoor lighting, shop walls, floor and window displays, offices, hotel lobbies, decorative architectural and accent lighting. These lamps are double ended with a RX7s cap.

Market-leading efficiency

Best-in-class colour rendition

Excellent lumen maintenance

Exceptional colour consistency and stability

Stable, reliable one-piece construction

Long average life up to 15 000 hours

Compatible with both electronic and magnetic control gear

UV stop

Ceramic Metal Halide


These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear

The clear outer Quartz envelope is UV- block

Constant colour temperature maintained without the colour drift experienced by the traditional type

Improved colour rendering and light (lumen) output

Note

These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.

関連ページ

お得な情報をいち早く受け取ろう

Emailアドレス

お客様の個人情報は、当社のプライバシーポリシーに従って慎重に取り扱いを行います。