- RS品番:
- 617-5273
- メーカー型番:
- BNS16 12ZV
- メーカー/ブランド名:
- Schmersal
141 海外在庫あり - 通常4営業日でお届け
追加されました
単価: 購入単位は 個
¥22,076.00
(税抜)
¥24,283.60
(税込)
個 | 単価 |
1 - 4 | ¥22,076.00 |
5 + | ¥18,168.00 |
- RS品番:
- 617-5273
- メーカー型番:
- BNS16 12ZV
- メーカー/ブランド名:
- Schmersal
その他
- COO(原産国):
- DE
詳細情報
Schmersal Magnetic Safety Switch, 100V AC/DC, M12 - BNS16 Series - BNS16 12ZV
This Schmersal non-contact safety switch turns one contact on and two contacts off when it detects the position of a magnetic actuator. It has a switch ON distance of 8mm and switch OFF distance of 18mm. Connections are made using an eight-pin M12 connector. The black thermoplastic enclosure is glass fibre-reinforced and has an IP67 (ingress protection) rating, indicating it's protected from dust and water. It can be mounted in a concealed position and is insensitive to transverse misalignment. The actuator (617-5346) is available separately.
Features and Benefits
• Switching voltage of maximum 100V AC/DC for a wide range of control applications
• Switching current of up to 400mA and switching capacity of 10W for use where slightly more capacity than other switches is required
• Switching current of up to 400mA and switching capacity of 10W for use where slightly more capacity than other switches is required
Application Information
• Food processing
• Security systems
• Access panels
• Assembly lines
• Security systems
• Access panels
• Assembly lines
What does an IP67 rating mean?
The first number represents a device's ingress protection against solid materials, while the second number represents liquid ingress. A rating of 67 means that the unit is totally protected against dust and can tolerate being immersed in up to one metre of liquid for 30 minutes.
認可
BG, UL, CSA
仕様
特性 | |
---|---|
電源電圧 | 100V ac/dc |
安全接点 | 2NO/NC |
材質 | プラスチック |
接続タイプ | M12 |
アクチュエータタイプ | コード式 |
安全カテゴリ | 4 |
センサ原理 | 磁気式 |
アクチュエータ含む | なし |
スイッチング距離 | 8 mm, 18 mm |
範囲 | BNS16 |
シリーズ | BNS16 |
IP保護等級 | IP67 |
供給電流 | 400mA |
幅 | 52mm |
深さ | 38.5mm |
長さ | 90mm |