This safety switch from Schmersal serves as a substitute door handle for ease of use. Once fitted, it has a latching force of 100N (newtons), so it will keep your door closed securely to prevent any unauthorised access. It's a versatile choice as you can fit it onto rotating doors with a maximum weight of 5kg, as well as sliding doors with a maximum weight of 3kg. It has an IP67 (ingress protection) rating, which means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes. This makes it a good choice for use in harsh industrial environments.
Features & Benefits
• Plastic body is resistant to impact and wear • Non-contact design prevents mechanical wear for an extended service life • Complies with IEC 60947-5-3 electrical safety standards when used as part of a complete safety sensor, actuator and safety monitoring module system
Applications
• Laboratories • Power plants • Petrochemical industry • Assembly plants • Printing presses
How much does this safety switch weigh?
The switch has a light weight of 255g, so it won't place excessive strain on your door.