- RS品番:
- 623-3183
- メーカー型番:
- BNS 300-01ZG-2M
- メーカー/ブランド名:
- Schmersal
- RS品番:
- 623-3183
- メーカー型番:
- BNS 300-01ZG-2M
- メーカー/ブランド名:
- Schmersal
その他
- COO(原産国):
- DE
詳細情報
Schmersal Magnetic Non-Contact Safety Switch, 24V DC, Cable Connection - BNS 33 Series - BNS 300-01ZG-2M
Use this safety switch from Schmersal to prevent injury and protect production processes in your industrial workplace. It senses hazardous misalignments on machine guards and cuts off the electrical supply to the machine when the safety threshold has been reached, preventing injury and enhancing workplace safety. This unit comes with a pre-connected four-core cable for a flexible connection to a power supply. As it has an IP67 (ingress protection) rating, it's fully protected against dust and is water-resistant, ensuring long-lasting use.
Features & Benefits
• Glass-fibre-reinforced thermoplastic housing protects against impact and wear
• Wide operating temperature range between -25°C and +55°C for use in demanding environments
• LED (light-emitting diode) indicator for quick identification of machine status
• Wide operating temperature range between -25°C and +55°C for use in demanding environments
• LED (light-emitting diode) indicator for quick identification of machine status
Applications
• Food processing
• Chemical processing
• Industrial machinery
• Chemical processing
• Industrial machinery
What are the main advantages of non-contact safety switches?
Non-contact safety switches like this one from Schmersal are relatively maintenance-free as the lack of contact between the components reduces the risk of wear. This type of switch can also handle high levels of misalignment, so it's a good choice when precise alignment isn't possible.
仕様
特性 | |
---|---|
電源電圧 | 24V dc |
安全接点 | NC |
材質 | プラスチック |
接続タイプ | ケーブル |
アクチュエータタイプ | コード式 |
安全カテゴリ | 4 |
センサ原理 | 磁気式 |
アクチュエータ含む | なし |
シリーズ | BNS300 |
IP保護等級 | IP67 |
供給電流 | 3A |
幅 | (Dia) 30mm |
長さ | 78mm |