- RS品番:
- 623-3133
- メーカー型番:
- BNS 33-11ZG-2M
- メーカー/ブランド名:
- Schmersal
121 海外在庫あり - 通常4営業日でお届け
追加されました
単価: 購入単位は 個
¥7,172.00
(税抜)
¥7,889.20
(税込)
個 | 単価 |
1 - 4 | ¥7,172.00 |
5 + | ¥5,903.00 |
- RS品番:
- 623-3133
- メーカー型番:
- BNS 33-11ZG-2M
- メーカー/ブランド名:
- Schmersal
その他
- COO(原産国):
- DE
詳細情報
Schmersal Magnetic Safety Switch, NO/NC, Cable Connection - BNS 33 Series - BNS 33-11ZG-2M
Protect your workspace with this safety switch from Schmersal. When used with an actuator magnet, it lets you cut off power to a circuit to prevent injuries from hazardous machine operation. Thanks to its magnetic design, it has no mechanical parts, ensuring a longer service life. It can also tolerate a high degree of misalignment, making it particularly suitable for applications where precise guidance of a protective device is difficult. The compact dimensions of 88 (length) x 25 (width) x 13mm (depth) make it a good choice for use in areas where there's limited space.
Features & Benefits
• IP67 (ingress protection) rating indicates that the switch withstands dust and is water-resistant
• Black thermoplastic housing for durability and resistance to impact and wear
• 2m cable with an M8 connection for simple installation
• Simple to clean for use in areas where hygiene is critical
• Black thermoplastic housing for durability and resistance to impact and wear
• 2m cable with an M8 connection for simple installation
• Simple to clean for use in areas where hygiene is critical
Applications
• Process control
• Packaging equipment
• Robotics industry
• Packaging equipment
• Robotics industry
How can I tell when the switch is open or closed?
The switch features a LED (light-emitting diode) indicator, which lets you quickly determine whether your circuitry is operational or not.
仕様
特性 | |
---|---|
電源電圧 | 24V dc |
安全接点 | NO/NC |
材質 | プラスチック |
接続タイプ | ケーブル |
アクチュエータタイプ | コード式 |
安全カテゴリ | 4 |
センサ原理 | 磁気式 |
アクチュエータ含む | なし |
シリーズ | BNS33 |
IP保護等級 | IP67 |
供給電流 | 10mA |
幅 | 25mm |
深さ | 13mm |
長さ | 88mm |