- RS品番:
- 316-3312
- メーカー型番:
- N454-T-B
- メーカー/ブランド名:
- ハッコー
取扱終了
- RS品番:
- 316-3312
- メーカー型番:
- N454-T-B
- メーカー/ブランド名:
- ハッコー
その他
RoHSステータス: 該当なし
- COO(原産国):
- JP
詳細情報
Dash Series Soldering Irons
Compact, lightweight design with a slender handle for a more comfortable grip.
Rod-type ceramic heater gives high insulation whilst reducing the handle-to-tip distance for faster soldering with a minimum of movement.
Special alloy heating element is enclosed in the alumina ceramic insulating layer and then sintered to the ceramic main body, thus completely sealing the heating element from oxidation and ensures years of trouble-free use.
Can be used for soldering on PHT and SMT components.
Rod-type ceramic heater gives high insulation whilst reducing the handle-to-tip distance for faster soldering with a minimum of movement.
Special alloy heating element is enclosed in the alumina ceramic insulating layer and then sintered to the ceramic main body, thus completely sealing the heating element from oxidation and ensures years of trouble-free use.
Can be used for soldering on PHT and SMT components.
備考
Units are supplied with a standard tip, spares are available separately.
メインリード - 白光
仕様
特性 | |
---|---|
チップ形状 | ストレートコニカル |
併用可能製品 | N454はんだごて |
チップサイズ | R0.5 mm |
チップシリーズ | N454 |