AirTAC

AirTac

Pneumatics & Linear Motion Specialists

AirTAC

Founded in Taiwan in 1988, AirTAC has grown into one of the world's top three pneumatic manufacturers, delivering precision-engineered components trusted by automation engineers and machine builders across 50 countries. From solenoid valves and FRL units to fittings and tubing, AirTAC products are built for reliability at industrial scale — with 95% in-house manufacturing ensuring consistent quality across every part.

Beyond pneumatics, AirTAC brings the same engineering discipline to linear motion systems — linear guides, ball screws, and actuators designed for the demands of modern factory automation. Whether powering a production line in automotive, electronics, or medical equipment manufacturing, AirTAC components are chosen by engineers who need performance they can count on.

AirTAC Linear Guides — Built for Precision, Made to Last

See how AirTAC produces precision linear guides at scale — from raw materials to finished components, built to perform in the most demanding automation environments.

字幕(書き起こし)
Follow along using the transcript.

Featured Products

FRL, GA series

Preparation Units - GA Series

GA Series FRL units feature quick-mount clamps for easy installation, high-precision pressure adjustment, and efficient moisture and particle removal. Available in manual, semi-auto, and automatic drain types, with bowl options in PC, Metal, or Nylon.

Solenoid Valve - 6D series

Solenoid Valve - 6D Series

6D Series integrated solenoid valves offer centralized inlet, outlet, and D-SUB signal input for simplified wiring. Compatible with both 5/2 and 5/3 way configurations, mountable on panel or DIN rail without additional accessories.

Fittings

Fittings

One-touch fittings are available in threaded and tube-to-tube types, covering straight, elbow, tee, cross, and Y configurations. Compatible with soft nylon and polyurethane tubing, with operating pressure up to 1.0MPa. Available in stainless steel 304 for corrosion-resistant applications.

Tubing - US98A series

Tubing - US98A Series

US98A Series polyurethane tubing offers high elasticity with small bend radius for tight-space routing, excellent flexibility for repeated expansion, and strong resistance to abrasion, chemicals, and UV. Compliant with RoHS, available in multiple colors and sizes from Ø3.2mm to Ø16mm.

4V Series Solenoid Valve

4V Series Solenoid Valve

4V Series valves come in single solenoid 5/2 way and double solenoid 5/2 and 5/3 way configurations (closed, exhaust, and pressure center). Built with an aluminum alloy die-cast body for high flow, they support internal or external pilot operation and integrate into manifolds to save space across the 100, 200, 300, and 400 series.

View All AirTac Products