onsemi AC/DCコンバータ, 800mA, 7-Pin PDIP
- RS品番:
- 178-4338
- メーカー型番:
- NCP1077BBP130G
- メーカー/ブランド名:
- onsemi
一時的な在庫切れ - 2025/01/10に入荷し、その後4営業日でお届け予定
単価: 購入単位は50個
¥291.38
(税抜)
¥320.52
(税込)
個 | 単価 | 1チューブあたりの価格* |
---|---|---|
50 - 250 | ¥291.38 | ¥14,569.00 |
300 - 2950 | ¥262.76 | ¥13,138.00 |
3000 - 3950 | ¥234.16 | ¥11,708.00 |
4000 - 4950 | ¥205.54 | ¥10,277.00 |
5000 + | ¥176.94 | ¥8,847.00 |
* 購入単位ごとの価格
- RS品番:
- 178-4338
- メーカー型番:
- NCP1077BBP130G
- メーカー/ブランド名:
- onsemi
その他
- COO(原産国):
- CN
詳細情報
The NCP1077A & NCP1077B products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a two different pin out of the very common PDIP 7 package, it offers a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation, and a dynamic self supply (DSS, eliminating the need for an auxiliary winding).
Up to 30W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
Provides more robust protection without worrying about the coupling of the aux winding
Improved efficiency at light load / Improved EMI over the entire load
<50mW no Load Power Consumption
Better EMI Signature Over the Entire Operating Range
Enhanced Protection Against too Low or too High Input Voltage
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
Provides more robust protection without worrying about the coupling of the aux winding
Improved efficiency at light load / Improved EMI over the entire load
<50mW no Load Power Consumption
Better EMI Signature Over the Entire Operating Range
Enhanced Protection Against too Low or too High Input Voltage
仕様
特性 | |
---|---|
入力電圧 Max | 10 V |
実装タイプ | スルーホール |
ピン数 | 7 |
寸法 | 9.37 x 6.6 x 3.43mm |
出力電流 Max | 800mA |
パッケージタイプ | PDIP |
入力電圧範囲 | -0.3 → 10 V |
入力電圧 Min | -0.3 V |
動作温度 Max | +150 °C |
長さ | 9.37mm |
幅 | 6.6mm |
高さ | 3.43mm |
動作温度範囲 | 最大+150 °C |
出力電流範囲 | 800 mA |
関連ページ
- onsemi オフラインレギュレータ, 800mA, 7-Pin PDIP
- onsemi AC/DCコンバータ, 650mA, 7-Pin PDIP
- onsemi AC/DCコンバータ, 400mA, 7-Pin PDIP
- onsemi AC/DCコンバータ, 7-Pin PDIP
- STMicroelectronics AC/DCコンバータ, 7-Pin PDIP
- STMicroelectronics SMPSコントローラ, 7-Pin PDIP
- STMicroelectronics AC/DCコンバータ, 800 V出力, 7-Pin PDIP
- onsemi AEC-Q100 PWMコントローラ IC, 7-Pin PDIP