Energy saving Shock resistant body Gun body made from high impact, shock resistant resin Not affected by supply pressure Trigger mechanism gripping force the same at high and low pressure Resin body lever type White or dark blue body colour versions available
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
Note
Nozzle not supplied with blowgun
備考
To be used with the SMC blow gun, please see RS stock number 690-0212