Male and female 678 series plastic cable connectors, suitable for cables with a diameter of 4-6mm. These circular connectors are IP40 rated, feature solder terminals and are non-shielded, with 6 contacts per cable connector and bayonet locking.
Features
Rated voltage 250V Rated impluse voltage 1500V Rated Current 4A IP40 rated Silver plated bronze contacts Temperature range -40 to +85° C