Microchip マイコン, 14-Pin SOIC PIC16LF1455-I/SL
- RS品番:
- 786-4016
- メーカー型番:
- PIC16LF1455-I/SL
- メーカー/ブランド名:
- Microchip
取扱終了
- RS品番:
- 786-4016
- メーカー型番:
- PIC16LF1455-I/SL
- メーカー/ブランド名:
- Microchip
その他
詳細情報
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
Microcontroller Features
48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
Peripherals – All Models
Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Peripherals - PIC16F1455/1459 Models Only
5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)
仕様
特性 | |
---|---|
ファミリー名 | PIC16F |
パッケージタイプ | SOIC |
実装タイプ | 表面実装 |
ピン数 | 14 |
デバイスコア | PIC |
データバス幅 | 8bit |
プログラムメモリサイズ | 14 kB |
最大周波数 | 48MHz |
RAMサイズ | 1.024 kB |
USBチャンネル | 1 |
PWMユニット数 | 1 |
SPIチャンネル数 | 1 |
標準動作供給電圧 | 1.8 → 3.6 V |
I2Cチャンネル数 | 1 |
CANチャンネル数 | 0 |
UARTチャンネル数 | 0 |
USARTチャネルの数 | 1 |
動作温度 Min | -40 °C |
インストラクションセットアーキテクチャ | RISC |
最大イーサネットチャンネル数 | 0 |
PCIチャンネル数 | 0 |
イーサネットチャンネル数 | 0 |
プログラムメモリタイプ | フラッシュ |
PWM | 1(2 x 10ビット) |
寸法 | 8.65 x 6 x 1.5mm |
幅 | 6mm |
LINチャネルの数 | 0 |
高さ | 1.5mm |
ADC数 | 1(5 x 10ビット) |
長さ | 8.65mm |
動作温度 Max | +85 °C |
ADCユニット数 | 1 |
関連ページ
- Microchip マイコン, 14-Pin SOIC PIC16HV610-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16F1705-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16F676-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16F505T-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16LF1704-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16F753-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16F688T-I/SL
- Microchip マイコン, 14-Pin SOIC PIC16F1824T-I/SL