- RS品番:
- 187-8657
- メーカー型番:
- 20GB-WM-00AU03-09-1000-0001
- メーカー/ブランド名:
- Amphenol Limited
一時的な在庫切れ - 2025/01/21に入荷し、その後4営業日でお届け予定
単価: 購入単位は 個
¥41,846.00
(税抜)
¥46,030.60
(税込)
個 | 単価 |
---|---|
1 - 2 | ¥41,846.00 |
3 - 29 | ¥41,010.00 |
30 - 39 | ¥40,190.00 |
40 - 49 | ¥39,386.00 |
50 + | ¥38,598.00 |
- RS品番:
- 187-8657
- メーカー型番:
- 20GB-WM-00AU03-09-1000-0001
- メーカー/ブランド名:
- Amphenol Limited
その他
- COO(原産国):
- GB
詳細情報
Magnetic mating mechanism
Non-keyed rotatable mating
Wipe clean interface featuring sprung-loaded contacts
5000+ mating cycles
Compatible with USB 2.0, Ethernet and Audio signal requirements
Last mate contact
90° Cable exit within the height of the connector
Benefits
Aids blind-mate performance and prevents inadvertent damage if the user forgets to unmate
Does not require pre-alignment when mating. Cable exit angle is infinitely variable and can be set and adjusted by the user
Easy cleaning and decontamination
Increased connector life before replacement
Allows interconnection of various equipment including computers, radios and headsets
Allows hot-swapping of equipment and signals (i.e. interface is passive until the connector is fully mated)
Cable runs parallel to the body eliminating loops and preventing snagging
High degree of sealing prevents ingress of dust and moisture
Non-keyed rotatable mating
Wipe clean interface featuring sprung-loaded contacts
5000+ mating cycles
Compatible with USB 2.0, Ethernet and Audio signal requirements
Last mate contact
90° Cable exit within the height of the connector
Benefits
Aids blind-mate performance and prevents inadvertent damage if the user forgets to unmate
Does not require pre-alignment when mating. Cable exit angle is infinitely variable and can be set and adjusted by the user
Easy cleaning and decontamination
Increased connector life before replacement
Allows interconnection of various equipment including computers, radios and headsets
Allows hot-swapping of equipment and signals (i.e. interface is passive until the connector is fully mated)
Cable runs parallel to the body eliminating loops and preventing snagging
High degree of sealing prevents ingress of dust and moisture
受注確定後にお客様専用製品として商品化されるため、発注後のキャンセル・返品はお受けできません。
仕様
特性 | |
---|---|
極数 | 9 |
オス/メス | メス |
定格電流 | 5A |
定格電圧 | 500 V dc |
シェルサイズ | 3 |
実装タイプ | ウォールマウント |
結線方法 | はんだ |
IP保護等級 | IP68 |
ハウジング材質 | サーモプラスチック |
シリーズ | 20GB-WM |
動作温度 Min | -55°C |
動作温度 Max | +85°C |
色 | 黒 |
関連ページ
- Amphenol Limited 丸型コネクタ 20GB-WM, シリーズ, オス, 9極 20GB-WM-06AU03-09-1000-0001
- Amphenol Limited 丸型コネクタ WM, シリーズ, メス, 9極 WM-00AU03-09-B1
- リニアガイドレール Igus Tシリーズ
- Rosemount 熱電対モジュール タイプ:3107及び3108トランスミッタ用プッシュフィット...
- サイレン Klaxon PNV-0001
- Sick アクセサリ タイプ:ターミナル及びアラインメントブラケット SICKレベルセンサ BEF-CC-LFH001-0001
- Molex RJ45 モジュラーコネクタ, メス, RJ45コネクタ, スルーホール実装, Cat3, 43860-0001
- Molex RJ45 モジュラーコネクタ, メス, RJ45コネクタ, スルーホール実装, Cat3, 44620-0001