ボリュームディスカウント対象商品
一括購入価格オプションを表示1個小計:*
¥1,028
(税抜)
¥1,131
(税込)
3,000円を超える注文については、送料無料
在庫あり
- 69 は 2026年10月19日 に入荷予定
「配達日を確認」をクリックすると、在庫と配送の詳細が表示されます。
個 | 単価 |
|---|---|
| 1 - 4 | ¥1,028 |
| 5 - 9 | ¥998 |
| 10 + | ¥949 |
* 表示は参考価格です。ご購入数量によって価格は変動します。なお、上記数量を大きく超える大量ご購入の際は右下チャットからお問合せください。
- RS品番:
- 292-8102
- メーカー型番:
- 99.01.9.060.99
- メーカー/ブランド名:
- Finder
仕様
データシート
その他
詳細情報
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択 | 製品情報 | 内容 |
|---|---|---|
| ブランド | Finder | |
| プロダクトタイプ | プラグインファンクションモジュール | |
| 規格 / 承認 | CE, EAC | |
| すべて選択 | ||
|---|---|---|
ブランド Finder | ||
プロダクトタイプ プラグインファンクションモジュール | ||
規格 / 承認 CE, EAC | ||
- COO(原産国):
- IT
Finder 99 Series Pluggable Function Module, LED Diode Accessory Type - 99.01.9.060.99
This pluggable function module is a key component within the Finder 99 series, designed to enhance modular electrical systems. It comes with LED diode accessories that facilitate clear indication of operation. The compact design allows for easy integration in various automation applications, ensuring precise performance in controlling electrical devices.
Features & Benefits
• Supports compatibility with various Finder function module configurations
• Incorporates LED indicators for enhanced operational visibility
• Compact design simplifies installation in electrical panels
• Easily replaceable, promoting efficient maintenance of systems
• Robust build ensures durability in demanding environments
• Versatile usage in diverse industrial applications, enhancing system flexibility
Applications
• Used with automation systems for blinds, grilles, and shutters
• Employed in control panels for lifts
• Utilised in shipyard electrical installations
• Applicable for road and tunnel lighting control
• Integrated in hoisting and crane operations for efficiency
• Implemented within bottling plants to streamline processes
What type of accessories can be used with this module?
It works seamlessly with LED diode accessories that provide essential visual feedback on system status, facilitating easier monitoring.
How does this module contribute to the maintenance of electrical systems?
Its pluggable design allows for quick replacement, which minimises downtime and ensures that systems can be serviced efficiently.
Can this module be integrated into existing systems easily?
Yes, its compact design and modular nature ensure it can fit easily into existing electrical setups without requiring extensive modifications.
What specifications should be considered for optimal performance?
Pay attention to the operating voltage and compatibility with various LED indicators to ensure proper functionality in your specific applications.
What are the environmental limitations for using this module?
This module operates effectively within an ambient temperature range of -40°C to +70°C, making it suitable for various industrial environments.