ボリュームディスカウントを利用できます
あと50個追加すると7%お得になります
一括購入価格オプションを表示1個小計:*
¥876
(税抜)
¥964
(税込)
3,000円を超える注文については、送料無料
在庫あり
- 49 は海外在庫あり
- 70 は 2026年11月06日 に入荷予定
「配達日を確認」をクリックすると、在庫と配送の詳細が表示されます。
個 | 単価 | 割引額 |
|---|---|---|
| 1 - 49 | ¥876 | - |
| 50 - 199 | ¥806 | 7% |
| 200 + | ¥785 | 10% |
* 表示は参考価格です。ご購入数量によって価格は変動します。なお、上記数量を大きく超える大量ご購入の際は右下チャットからお問合せください。
- RS品番:
- 292-8152
- メーカー型番:
- 99.01.0.230.59
- メーカー/ブランド名:
- Finder
仕様
データシート
その他
詳細情報
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択 | 製品情報 | 内容 |
|---|---|---|
| ブランド | Finder | |
| 種類 | LEDモジュール | |
| プロダクトタイプ | プラグインファンクションモジュール | |
| 規格 / 承認 | EAC, CE | |
| すべて選択 | ||
|---|---|---|
ブランド Finder | ||
種類 LEDモジュール | ||
プロダクトタイプ プラグインファンクションモジュール | ||
規格 / 承認 EAC, CE | ||
- COO(原産国):
- IT
Finder 99 Series Pluggable Function Module, LED Module Type - 99.01.0.230.59
This pluggable function module is an LED module accessory designed for the 99 Series. Engineered for versatile electrical applications, it integrates seamlessly into systems requiring efficient control and management. The compact dimensions enable easy installation within automation and industrial settings, providing a reliable solution for various electric control tasks.
Features & Benefits
• Enables straightforward integration into existing automation systems
• Supports dual AC and DC coil operation for versatility
• Cadmium-free contacts ensure environmentally friendly use
• Mechanical life of 20 million cycles demonstrates durability
• Available with multiple contact configurations to suit diverse applications
• Designed for ease of replacement and upgrade in existing setups
Applications
• Utilised for controlling automation systems in industrial environments
• Employed in managing electric power for shutters and blinds
• Suitable for integration into control panels in various sectors
• Enhances functionality in hoist and crane electrical systems
What specifications should I consider when selecting this module for my project?
The module operates with AC and DC coils and is rated for various voltage options, ensuring compatibility with different control systems. Its contact configurations allow for flexible integration into your existing electrical setups.
How does the environmental aspect of the module contribute to its overall performance?
The use of cadmium-free contacts not only ensures compliance with environmental standards but also enhances reliability by reducing potential corrosion issues, leading to better long-term performance.
Can this module be easily updated or replaced in existing systems?
Yes, the pluggable design simplifies upgrades and replacements, allowing easy integration without the need for extensive system reconfiguration. This saves time and reduces downtime during maintenance activities.