Omron ノンラッチリレー, 24V dc, 4PDT, 5A, プラグイン取り付け
- RS品番:
- 214-7953
- メーカー型番:
- MY4N1-D2 24VDC (S)
- メーカー/ブランド名:
- オムロン
取扱停止中
この商品はお取扱い終了致しました。
- RS品番:
- 214-7953
- メーカー型番:
- MY4N1-D2 24VDC (S)
- メーカー/ブランド名:
- オムロン
仕様
データシート
その他
詳細情報
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択 | 製品情報 | 内容 |
|---|---|---|
| ブランド | オムロン | |
| プロダクトタイプ | ノンラッチリレー | |
| コイル電圧 | 24 V dc | |
| 接点構成 | 4PDT | |
| 出力開閉電流 | 5 A | |
| 取付タイプ | プラグイン取り付け | |
| コイル電力 | 0.9 W | |
| コイル抵抗 | 636 Ω | |
| 接触オペレーション | 銀 | |
| 接触抵抗 | 100 mΩ | |
| 高さ | 28 mm | |
| 長さ | 21.5 mm | |
| 動作温度 (Max) | 70 °C | |
| 動作温度 (Min) | -55 °C | |
| シリーズ | MY(S) | |
| 規格 / 承認 | CE, RoHS, VDE | |
| スイッチングAC電圧 | 250 V | |
| スイッチングDC電圧 | 125 V | |
| 終端処理 | プラグイン | |
| 幅 | 17 mm | |
| すべて選択 | ||
|---|---|---|
ブランド オムロン | ||
プロダクトタイプ ノンラッチリレー | ||
コイル電圧 24 V dc | ||
接点構成 4PDT | ||
出力開閉電流 5 A | ||
取付タイプ プラグイン取り付け | ||
コイル電力 0.9 W | ||
コイル抵抗 636 Ω | ||
接触オペレーション 銀 | ||
接触抵抗 100 mΩ | ||
高さ 28 mm | ||
長さ 21.5 mm | ||
動作温度 (Max) 70 °C | ||
動作温度 (Min) -55 °C | ||
シリーズ MY(S) | ||
規格 / 承認 CE, RoHS, VDE | ||
スイッチングAC電圧 250 V | ||
スイッチングDC電圧 125 V | ||
終端処理 プラグイン | ||
幅 17 mm | ||
Omron MY(S) Series Non-Latching Relay, 24V DC Coil Voltage, 4PDT Contact Configuration - MY4N1-D2 24VDC (S)
This non-latching relay is an essential component in various automation and electrical systems. Designed by Omron, it features a 24V DC Coil voltage and a 4PDT contact configuration, facilitating versatile switching capabilities. This plug-in relay offers a maximum switching voltage of 250V AC and 125V DC, ensuring compatibility with a wide range of applications. The relay operates effectively within a temperature range of -55 to +70 degrees Celsius, making it suitable for diverse environments.
Features & Benefits
• Provides a 24 V DC Coil voltage for efficient operation
• Supports a 5 A switching current for reliable control
• Features 4PDT contacts to manage multiple circuits simultaneously
• Constructed with silver contact material for enhanced conductivity
• CE certified, meeting essential safety and quality standards
• Plug-in type design simplifies installation and replacement
• Supports a 5 A switching current for reliable control
• Features 4PDT contacts to manage multiple circuits simultaneously
• Constructed with silver contact material for enhanced conductivity
• CE certified, meeting essential safety and quality standards
• Plug-in type design simplifies installation and replacement
Applications
• Utilised for controlling lighting circuits in industrial settings
• Employed in automated control panels for machinery
• Suitable for use in HVAC systems for efficient operation
• Integrated into electronic devices requiring high-temperature stability
• Employed in automated control panels for machinery
• Suitable for use in HVAC systems for efficient operation
• Integrated into electronic devices requiring high-temperature stability
What is the Coil resistance of this relay, and why is it important?
The Coil resistance is 636 Ω, which is Crucial for determining the current draw from the power supply. Proper resistance ensures efficient operation and longevity of the relay.
How does the maximum operating temperature impact the relay's performance?
The relay can operate reliably between -55 to +70 degrees Celsius, making it suitable for use in extreme environments, ensuring consistent performance and preventing failures under varying conditions.
What benefits does the silver contact material provide?
Silver contact material enhances conductivity and reduces contact resistance, leading to improved switching performance and longer lifespan of the relay in frequent switching applications.
Can this relay be used in both AC and DC applications?
Yes, it can handle a maximum switching voltage of 250V AC and 125V DC, making it versatile for diverse applications across electrical and automation systems.