KYOCERA AVX 1 μF 50V dc X5R ±10 % 1206 - 積層セラミックコンデンサ

取扱停止中
この商品はお取扱い終了致しました。
梱包形態
RS品番:
136-7616
メーカー型番:
12065C105KAT2A
メーカー/ブランド名:
KYOCERA AVX
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択

ブランド

KYOCERA AVX

容量

1μF

プロダクトタイプ

積層セラミックコンデンサ

電圧

50V dc

パッケージ/ケース

1206

構造

多層

取付タイプ

表面

パッキング

リール

誘電体

X5R

公差

±10 %

自動車規格

なし

動作温度 Min

-55°C

実装タイプ

表面実装

シリーズ

1206

規格 / 承認

No

長さ

3.2mm

高さ

1.8mm

幅

1.6mm

動作温度 Max

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques

Voltage: 16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Dielectric: NP0 (C0G), X7R, X8R

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As pART of our sustained investment in capacity and state of the ART technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.

X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.

X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.

NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

AVX 1206 X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

関連ページ

お得な情報をいち早く受け取ろう

Emailアドレス

お客様の個人情報は、当社のプライバシーポリシーに従って慎重に取り扱いを行います。