ボリュームディスカウント対象商品
一括購入価格オプションを表示1個小計:*
¥1,057
(税抜)
¥1,163
(税込)
3,000円を超える注文については、送料無料
在庫あり
- 21 は海外在庫あり
- 33 は 2026年12月01日 に入荷予定
「配達日を確認」をクリックすると、在庫と配送の詳細が表示されます。
個 | 単価 |
|---|---|
| 1 - 4 | ¥1,057 |
| 5 - 9 | ¥1,016 |
| 10 + | ¥977 |
* 表示は参考価格です。ご購入数量によって価格は変動します。なお、上記数量を大きく超える大量ご購入の際は右下チャットからお問合せください。
- RS品番:
- 666-8034
- メーカー型番:
- 99.80.9.220.99
- メーカー/ブランド名:
- Finder
仕様
データシート
その他
詳細情報
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択 | 製品情報 | 内容 |
|---|---|---|
| ブランド | Finder | |
| プロダクトタイプ | プラグインファンクションモジュール | |
| 規格 / 承認 | No | |
| すべて選択 | ||
|---|---|---|
ブランド Finder | ||
プロダクトタイプ プラグインファンクションモジュール | ||
規格 / 承認 No | ||
- COO(原産国):
- IT
Finder 99 Series Pluggable Function Module, LED Diode Accessory Type - 99.80.9.220.99
This pluggable function module is a versatile LED diode accessory from the 99 Series, designed for efficient integration into automation systems. This modular electronic component facilitates ease of use in various applications, ensuring reliable performance and adaptability. With a robust electronic design, it allows straightforward connections while supporting enhanced functionality.
Features & Benefits
• Supports a wide range of voltages for flexible application
• Compatible with Finder LED modules for visual indication
• Facilitates easy installation and maintenance with plug-in connections
• Designed to operate efficiently under varying environmental conditions
• Enhances system reliability through superior electrical isolation
• Offers a compact size, suitable for various mounting configurations
Applications
• Used for automation control
• Suitable for lifts and elevator systems
• Effective in road and tunnel lighting solutions
• Ideal for control panels in bottling plants
• Utilised in hoists and cranes for increased efficiency
How does this module facilitate integration into existing systems?
It allows for easy connectivity and adaptability within various automation frameworks, ensuring compatibility with different electronic configurations.
What types of indicators can be supported with this accessory?
The function module can support LED indicators which provide visual status for operations, enhancing monitoring capabilities.
What are the operational temperature ranges for this product?
This module is designed to function effectively within a wide ambient temperature range, ensuring reliable operation even in challenging conditions.
How is the electrical isolation designed to benefit users?
It provides enhanced electrical separation, reducing the risk of faults and ensuring safe operation within automated systems.
What maintenance considerations should be taken into account for this module?
Regular inspection of connection integrity and functionality checks of the LED indicator are recommended to maintain optimal performance.