ボリュームディスカウントを利用できます
あと50個追加すると6%お得になります
一括購入価格オプションを表示1個小計:*
¥1,045
(税抜)
¥1,150
(税込)
3,000円を超える注文については、送料無料
在庫あり
- 24 は海外在庫あり
「配達日を確認」をクリックすると、在庫と配送の詳細が表示されます。
個 | 単価 | 割引額 |
|---|---|---|
| 1 - 49 | ¥1,045 | - |
| 50 - 199 | ¥978 | 6% |
| 200 + | ¥936 | 10% |
* 表示は参考価格です。ご購入数量によって価格は変動します。なお、上記数量を大きく超える大量ご購入の際は右下チャットからお問合せください。
- RS品番:
- 666-8056
- メーカー型番:
- 99.80.0.024.09
- メーカー/ブランド名:
- Finder
仕様
データシート
その他
詳細情報
製品情報(複数選択可)を選択して、類似製品を検索します。
すべて選択 | 製品情報 | 内容 |
|---|---|---|
| ブランド | Finder | |
| プロダクトタイプ | プラグインファンクションモジュール | |
| 規格 / 承認 | RoHS | |
| すべて選択 | ||
|---|---|---|
ブランド Finder | ||
プロダクトタイプ プラグインファンクションモジュール | ||
規格 / 承認 RoHS | ||
- COO(原産国):
- IT
Finder 99 Series Pluggable Function Module, RC Circuit Accessory Type - 99.80.0.024.09
This pluggable function module is designed to serve as an effective RC circuit module within industrial settings. As part of the comprehensive range of electrical accessories, it ensures reliable circuit protection. Manufactured by Finder, this module meets the demands of various automation projects and is suitable for integration with related components.
Features & Benefits
• Compact design enables easy integration into existing systems
• Provides reliable circuit protection in diverse applications
• Supports plug-in connections for straightforward installation
• Enhances efficiency in circuit operations with optimal performance
• Compliant with modern standards for electrical safety
• Versatile compatibility with other Finder accessories
Applications
• Utilised in automation systems for blinds and shutters
• Ideal for control panels in bottling plants
• Effective in involving hoists and cranes
• Used for road and tunnel lighting control
• Suitable for integration within lift systems
What makes the pluggable function module suitable for automation systems?
The pluggable function module facilitates seamless connections, making it an excellent choice for automation systems that require reliable performance in various applications. Its compact design ensures efficiency without sacrificing functionality.
How does this module enhance circuit protection?
This module operates as an RC circuit, providing efficient suppression of voltage spikes and transients, which protects sensitive electronics from potential damage. Its design includes features specifically for safeguarding circuits in industrial environments.
Can this module be easily integrated into existing electrical setups?
Yes, the plug-in design allows for straightforward integration into existing electrical setups, making installation quick and hassle-free. This is beneficial for renovations and upgrades in automation systems.
What performance characteristics should be considered when using this component?
Key performance characteristics include its ability to operate reliably in a range of temperatures and its compatibility with various Finder accessories, ensuring optimal functionality in different conditions and environments.