- RS品番:
- 188-0566
- メーカー型番:
- TRS5-45BLRVU
- メーカー/ブランド名:
- KEMET
一時的な在庫切れ - 2024/11/06に入荷し、その後4営業日でお届け予定
追加されました
単価: 購入単位は50個
¥1,423.08
(税抜)
¥1,565.39
(税込)
個 | 単価 | 購入単位毎合計* |
50 - 200 | ¥1,423.08 | ¥71,154.00 |
250 - 450 | ¥1,394.60 | ¥69,730.00 |
500 - 1200 | ¥1,366.70 | ¥68,335.00 |
1250 - 2450 | ¥1,339.38 | ¥66,969.00 |
2500 + | ¥1,312.60 | ¥65,630.00 |
* 購入単位ごとの価格 |
- RS品番:
- 188-0566
- メーカー型番:
- TRS5-45BLRVU
- メーカー/ブランド名:
- KEMET
データシート
その他
- COO(原産国):
- JP
詳細情報
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
受注確定後にお客様専用製品として商品化されるため、発注後のキャンセル・返品はお受けできません。
仕様
特性 | |
---|---|
接点構成 | SPST |
最大スイッチング電流 | 270mA |
最大スイッチング電力 | 60.5W |
最大スイッチング電圧 | 264V ac |
接触抵抗 | 150mΩ |
コンタクト材質 | Fe-Ni Alloy |
実装タイプ | スルーホール実装 |
幅 | 8.2 Dia. (Without Clamp)mm |
寸法 | 8.2 Dia. x 50 (Without Clamp)mm |